
RN73F2ATD4991B | |
|---|---|
DigiKey Part Number | 2997-RN73F2ATD4991BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN73F2ATD4991B |
Description | RES SMD_4.99K_0.1%_1/10W, 0.1W_0 |
Customer Reference | |
Detailed Description | 4.99 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |

