6.34 kOhms 0.1W, 1/10W Chip Resistor 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73F1JTD6341B

DigiKey Part Number
2997-RN73F1JTD6341BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN73F1JTD6341B
Description
0603 1/10W 6.34K 0.1% 25PPM
Customer Reference
Detailed Description
6.34 kOhms 0.1W, 1/10W Chip Resistor 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power (Watts)
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Resistance
Height - Seated (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Meritek/Meritek Electronics Corporation
A separate 93,49 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.