1.5 kOhms 0.063W, 1/16W Chip Resistor 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73F1ETD1501D

DigiKey Part Number
2997-RN73F1ETD1501DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN73F1ETD1501D
Description
0402 1/16W 1.5K 0.5% 25PPM
Customer Reference
Detailed Description
1.5 kOhms 0.063W, 1/16W Chip Resistor 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power (Watts)
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Resistance
Height - Seated (Max)
0.014" (0.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Meritek/Meritek Electronics Corporation
A separate 93,49 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.