New at DigiKey
RF Switch IC SP4T 50Ohm 12-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM6042

DigiKey Part Number
2977-AM6042TR-ND - Tape & Reel (TR)
2977-AM6042CT-ND - Cut Tape (CT)
2977-AM6042DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AM6042
Description
SP4T RF SWITCH, 20GHZ, ABSORPTIV
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF Switch IC SP4T 50Ohm 12-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion Loss
1.5dB
Manufacturer
Mercury Systems, Inc.
Test Frequency
6GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Impedance
50Ohm
Part Status
Active
Voltage - Supply
3.3V ~ 5V
Topology
Absorptive
Operating Temperature
-40°C ~ 85°C
Circuit
SP4T
Mounting Type
Surface Mount
Frequency Range
10MHz ~ 20GHz
Supplier Device Package
12-QFN (3x3)
Isolation
50dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 98
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
175,60000 €75,60 €
1066,48200 €664,82 €
2564,44960 €1 611,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20057,02950 €11 405,90 €
Manufacturers Standard Package
Unit Price without VAT:75,60000 €
Unit Price with VAT:90,72000 €