
226AXZ035M | |
|---|---|
DigiKey Part Number | 1572-226AXZ035MTR-ND - Tape & Reel (TR) 1572-226AXZ035MCT-ND - Cut Tape (CT) 1572-226AXZ035MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 226AXZ035M |
Description | CAP ALUM 22UF 20% 35V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 9.04Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 9.04Ohm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 75 mA @ 120 Hz | |
Ripple Current @ High Frequency | 150 mA @ 100 kHz | |
Impedance | 760 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32100 € | 3,21 € |
| 50 | 0,23900 € | 11,95 € |
| 100 | 0,21270 € | 21,27 € |
| 500 | 0,16758 € | 83,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,15332 € | 153,32 € |
| 2 000 | 0,14147 € | 282,94 € |
| 3 000 | 0,13548 € | 406,44 € |
| 5 000 | 0,12881 € | 644,05 € |
| 7 000 | 0,12489 € | 874,23 € |
| 10 000 | 0,12110 € | 1 211,00 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,62400 € |

