
QVMQF576D33-2.0A-1000.000 | |
|---|---|
DigiKey Part Number | 5672-QVMQF576D33-2.0A-1000.000-ND |
Manufacturer | |
Manufacturer Product Number | QVMQF576D33-2.0A-1000.000 |
Description | XTAL OSC VCTCXO 1.0000GHZ LVDS |
Customer Reference | |
Detailed Description | 1 GHz VCTCXO LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±2ppm |
Series | Absolute Pull Range (APR) ±8ppm |
Packaging Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 32mA (Typ) |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.102" (2.60mm) |
Output LVDS |






