25QHM53D0.25-1.8432
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25QHM53D4.0-35.000

DigiKey Part Number
5672-25QHM53D4.0-35.000-ND
Manufacturer
Manufacturer Product Number
25QHM53D4.0-35.000
Description
XTAL OSC SSXO 35.0000MHZ CMOS
Customer Reference
Detailed Description
35 MHz SSXO CMOS (Low EMI) Oscillator 2.5V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
25QHM53D4.0-35.000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
35 MHz
Function
Enable/Disable
Output
CMOS (Low EMI)
Voltage - Supply
2.5V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-45°C ~ 85°C
Spread Spectrum Bandwidth
-4.00%, Down Spread
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Mercury Electronic Ind., Co., Ltd.
A separate 61,73 € flat rate shipping fee will apply
All prices are in EUR
Strip
QuantityUnit PriceExt Price
526,70400 €133,52 €
1017,12000 €171,20 €
2513,42520 €335,63 €
5011,44500 €572,25 €
759,23307 €692,48 €
1007,32990 €732,99 €
2506,14684 €1 536,71 €
Unit Price without VAT:26,70400 €
Unit Price with VAT:32,04480 €