
25QHM53D3.0-148.500 | |
|---|---|
DigiKey Part Number | 5672-25QHM53D3.0-148.500-ND |
Manufacturer | |
Manufacturer Product Number | 25QHM53D3.0-148.500 |
Description | XTAL OSC SSXO 148.5000MHZ CMOS |
Customer Reference | |
Detailed Description | 148.5 MHz SSXO CMOS (Low EMI) Oscillator 2.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 25QHM53D3.0-148.500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 148.5 MHz | |
Function | Enable/Disable | |
Output | CMOS (Low EMI) | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -45°C ~ 85°C | |
Spread Spectrum Bandwidth | -3.00%, Down Spread | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 26,70400 € | 133,52 € |
| 10 | 17,12000 € | 171,20 € |
| 25 | 13,42520 € | 335,63 € |
| 50 | 11,44500 € | 572,25 € |
| 75 | 9,23307 € | 692,48 € |
| 100 | 7,32990 € | 732,99 € |
| 250 | 6,14684 € | 1 536,71 € |
| Unit Price without VAT: | 26,70400 € |
|---|---|
| Unit Price with VAT: | 32,04480 € |

