
25QHM53C0.25-28.6363 | |
---|---|
DigiKey Part Number | 5672-25QHM53C0.25-28.6363-ND |
Manufacturer | |
Manufacturer Product Number | 25QHM53C0.25-28.6363 |
Description | XTAL OSC SSXO 28.6363MHZ CMOS |
Customer Reference | |
Detailed Description | 28.6363 MHz SSXO CMOS (Low EMI) Oscillator 2.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 25QHM53C0.25-28.6363 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 28.6363 MHz | |
Function | Enable/Disable | |
Output | CMOS (Low EMI) | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -45°C ~ 85°C | |
Spread Spectrum Bandwidth | ±0.25%, Center Spread | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | 26,72000 € | 133,60 € |
10 | 17,13000 € | 171,30 € |
25 | 13,43320 € | 335,83 € |
50 | 11,45160 € | 572,58 € |
75 | 9,23853 € | 692,89 € |
100 | 7,33420 € | 733,42 € |
250 | 6,15044 € | 1 537,61 € |
Unit Price without VAT: | 26,72000 € |
---|---|
Unit Price with VAT: | 32,06400 € |