
VMQF326T33-51.000-1.0/-40+85 | |
|---|---|
DigiKey Part Number | 5672-VMQF326T33-51.000-1.0/-40+85-ND |
Manufacturer | |
Manufacturer Product Number | VMQF326T33-51.000-1.0/-40+85 |
Description | XTAL OSC VCTCXO 51.0000MHZ CMOS |
Customer Reference | |
Detailed Description | 51 MHz VCTCXO CMOS Oscillator 3.3V Amplitude Control 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±1ppm |
Series | Absolute Pull Range (APR) ±8ppm |
Packaging Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 25mA (Typ) |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Amplitude Control | Height - Seated (Max) 0.067" (1.70mm) |
Output CMOS | Current - Supply (Disable) (Max) 18mA (Typ) |











