
QVMQF576P25-2.5B-147.000 | |
|---|---|
DigiKey Part Number | 5672-QVMQF576P25-2.5B-147.000-ND |
Manufacturer | |
Manufacturer Product Number | QVMQF576P25-2.5B-147.000 |
Description | XO VCTCXO 147.0000MHZ LVPECL SMD |
Customer Reference | |
Detailed Description | 147 MHz VCTCXO LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±2.5ppm |
Series | Absolute Pull Range (APR) ±8ppm |
Packaging Strip | Operating Temperature -30°C ~ 85°C |
Part Status Active | Current - Supply (Max) 30mA (Typ) |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.102" (2.60mm) |
Output LVPECL | Current - Supply (Disable) (Max) 18mA (Typ) |
| Strip: | 250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 46,74333 € | 140,23 € |
| 6 | 30,17167 € | 181,03 € |
| 9 | 24,43444 € | 219,91 € |
| 24 | 20,61000 € | 494,64 € |
| 48 | 16,95542 € | 813,86 € |
| 99 | 13,81091 € | 1 367,28 € |
| 249 | 12,45104 € | 3 100,31 € |
| Unit Price without VAT: | 46,74333 € |
|---|---|
| Unit Price with VAT: | 56,09200 € |

