
QMQF576D33-2.5B-148.500 | |
---|---|
DigiKey Part Number | 5672-QMQF576D33-2.5B-148.500-ND |
Manufacturer | |
Manufacturer Product Number | QMQF576D33-2.5B-148.500 |
Description | XTAL OSC TCXO 148.5000MHZ LVDS |
Customer Reference | |
Detailed Description | 148.5 MHz TCXO LVDS Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 148.5 MHz | |
Function | - | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 26mA (Typ) | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.102" (2.60mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
3 | 47,18000 € | 141,54 € |
6 | 30,45167 € | 182,71 € |
9 | 23,80444 € | 214,24 € |
24 | 19,94375 € | 478,65 € |
48 | 17,11313 € | 821,43 € |
99 | 13,93929 € | 1 379,99 € |
249 | 12,56679 € | 3 129,13 € |
Unit Price without VAT: | 47,18000 € |
---|---|
Unit Price with VAT: | 56,61600 € |