
QMQF574T33-2.0A-16.000 | |
|---|---|
DigiKey Part Number | 5672-QMQF574T33-2.0A-16.000-ND |
Manufacturer | |
Manufacturer Product Number | QMQF574T33-2.0A-16.000 |
Description | XTAL OSC TCXO 16.0000MHZ CMOS |
Customer Reference | |
Detailed Description | 16 MHz TCXO CMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 16 MHz | |
Function | - | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±2ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 21mA (Typ) | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.102" (2.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 48,50000 € | 145,50 € |
| 6 | 31,40333 € | 188,42 € |
| 9 | 25,52000 € | 229,68 € |
| 24 | 21,65958 € | 519,83 € |
| 48 | 17,97083 € | 862,60 € |
| 99 | 14,79707 € | 1 464,91 € |
| 249 | 13,33880 € | 3 321,36 € |
| Unit Price without VAT: | 48,50000 € |
|---|---|
| Unit Price with VAT: | 58,20000 € |

