10 MHz TCXO LVDS Oscillator 3.3V 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MQF576D33-10.000-1.0/-40+85

DigiKey Part Number
5672-MQF576D33-10.000-1.0/-40+85-ND
Manufacturer
Manufacturer Product Number
MQF576D33-10.000-1.0/-40+85
Description
XTAL OSC TCXO 10.0000MHZ LVDS
Customer Reference
Detailed Description
10 MHz TCXO LVDS Oscillator 3.3V 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±1ppm
Series
Absolute Pull Range (APR)
±8ppm
Packaging
Strip
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
22mA (Typ)
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
6-SMD, No Lead
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Output
LVDS
Height - Seated (Max)
0.102" (2.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 232
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Mercury Electronic Ind., Co., Ltd.
A separate 61,19 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Strip:250
All prices are in EUR
Strip
QuantityUnit PriceExt Price
349,36333 €148,09 €
632,05833 €192,35 €
926,13444 €235,21 €
2422,31000 €535,44 €
4818,65521 €895,45 €
9915,51071 €1 535,56 €
24913,98084 €3 481,23 €
Unit Price without VAT:49,36333 €
Unit Price with VAT:59,23600 €