
MQF326T33-125.000-1.0/-40+85 | |
|---|---|
DigiKey Part Number | 5672-MQF326T33-125.000-1.0/-40+85-ND |
Manufacturer | |
Manufacturer Product Number | MQF326T33-125.000-1.0/-40+85 |
Description | XTAL OSC TCXO 125.0000MHZ CMOS |
Customer Reference | |
Detailed Description | 125 MHz TCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±1ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 35mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.063" (1.60mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 18mA (Typ) |
Output CMOS |
| Strip: | 250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 46,74333 € | 140,23 € |
| 6 | 30,17167 € | 181,03 € |
| 9 | 24,43444 € | 219,91 € |
| 24 | 20,61000 € | 494,64 € |
| 48 | 16,95542 € | 813,86 € |
| 99 | 13,81091 € | 1 367,28 € |
| 249 | 12,45104 € | 3 100,31 € |
| Unit Price without VAT: | 46,74333 € |
|---|---|
| Unit Price with VAT: | 56,09200 € |

