Parametric Equivalent

3QHTF32-6.003968-OE | |
|---|---|
DigiKey Part Number | 5672-3QHTF32-6.003968-OE-ND |
Manufacturer | |
Manufacturer Product Number | 3QHTF32-6.003968-OE |
Description | 6.003968 MHz XO 3.3V 3.2X2.5 OE |
Customer Reference | |
Detailed Description | 6.003968 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 21mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-VDFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVCMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XAH335006.003968I | Renesas Electronics Corporation | 0 | 800-4264-ND | 1,36120 € | Parametric Equivalent |


