3QHM572D3.0-64.000 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Mercury Electronic Ind., Co., Ltd.
In Stock: 0
Unit Price: 26,47400 €
Datasheet

Parametric Equivalent


Mercury Electronic Ind., Co., Ltd.
In Stock: 0
Unit Price: 26,47400 €
Datasheet

Parametric Equivalent


Mercury Electronic Ind., Co., Ltd.
In Stock: 0
Unit Price: 26,47400 €
Datasheet

Parametric Equivalent


Mercury Electronic Ind., Co., Ltd.
In Stock: 0
Unit Price: 26,47400 €
Datasheet

Parametric Equivalent


Mercury Electronic Ind., Co., Ltd.
In Stock: 250
Unit Price: 26,47400 €
Datasheet

Parametric Equivalent


Mercury Electronic Ind., Co., Ltd.
In Stock: 0
Unit Price: 26,47400 €
Datasheet

Parametric Equivalent


Mercury Electronic Ind., Co., Ltd.
In Stock: 0
Unit Price: 26,47400 €
Datasheet

Parametric Equivalent


Mercury Electronic Ind., Co., Ltd.
In Stock: 0
Unit Price: 26,47400 €
Datasheet

Parametric Equivalent


Mercury Electronic Ind., Co., Ltd.
In Stock: 250
Unit Price: 26,47400 €
Datasheet

Parametric Equivalent


Mercury Electronic Ind., Co., Ltd.
In Stock: 0
Unit Price: 26,47400 €
Datasheet

Parametric Equivalent


Mercury Electronic Ind., Co., Ltd.
In Stock: 0
Unit Price: 26,47400 €
Datasheet
64 MHz SSXO CMOS (Low EMI) Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3QHM572D3.0-64.000

DigiKey Part Number
5672-3QHM572D3.0-64.000-ND
Manufacturer
Manufacturer Product Number
3QHM572D3.0-64.000
Description
XTAL OSC SSXO 64.0000MHZ CMOS
Customer Reference
Detailed Description
64 MHz SSXO CMOS (Low EMI) Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
3QHM572D3.0-64.000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
CMOS (Low EMI)
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±50ppm
Packaging
Strip
Operating Temperature
-45°C ~ 85°C
Part Status
Active
Spread Spectrum Bandwidth
-3.00%, Down Spread
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.055" (1.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3QHM572C0.125-64.000Mercury Electronic Ind., Co., Ltd.05672-3QHM572C0.125-64.000-ND26,47400 €Parametric Equivalent
3QHM572C0.25-64.000Mercury Electronic Ind., Co., Ltd.05672-3QHM572C0.25-64.000-ND26,47400 €Parametric Equivalent
3QHM572C0.5-64.000Mercury Electronic Ind., Co., Ltd.05672-3QHM572C0.5-64.000-ND26,47400 €Parametric Equivalent
3QHM572C1.0-64.000Mercury Electronic Ind., Co., Ltd.05672-3QHM572C1.0-64.000-ND26,47400 €Parametric Equivalent
3QHM572C1.5-64.000Mercury Electronic Ind., Co., Ltd.2505672-3QHM572C1.5-64.000-ND26,47400 €Parametric Equivalent
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Mercury Electronic Ind., Co., Ltd.
A separate 61,19 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Strip:250
All prices are in EUR
Strip
QuantityUnit PriceExt Price
526,47400 €132,37 €
1016,97300 €169,73 €
2513,30960 €332,74 €
5011,34620 €567,31 €
759,15347 €686,51 €
1007,26660 €726,66 €
2506,09380 €1 523,45 €
Unit Price without VAT:26,47400 €
Unit Price with VAT:31,76880 €