
3QHM572D1.0-12.288 | |
|---|---|
DigiKey Part Number | 5672-3QHM572D1.0-12.288-ND |
Manufacturer | |
Manufacturer Product Number | 3QHM572D1.0-12.288 |
Description | XTAL OSC SSXO 12.2888MHZ CMOS |
Customer Reference | |
Detailed Description | 12.288 MHz SSXO CMOS (Low EMI) Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 3QHM572D1.0-12.288 Models |
Category | Output CMOS (Low EMI) |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Strip | Operating Temperature -45°C ~ 85°C |
Part Status Active | Spread Spectrum Bandwidth -1.00%, Down Spread |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.055" (1.40mm) |
| Strip: | 250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 26,68600 € | 133,43 € |
| 10 | 17,10800 € | 171,08 € |
| 25 | 13,41600 € | 335,40 € |
| 50 | 11,43700 € | 571,85 € |
| 75 | 9,22667 € | 692,00 € |
| 100 | 7,32480 € | 732,48 € |
| 250 | 6,14252 € | 1 535,63 € |
| Unit Price without VAT: | 26,68600 € |
|---|---|
| Unit Price with VAT: | 32,02320 € |

