83.33 MHz SSXO CMOS (Low EMI) Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3QHM572D0.5-83.330

DigiKey Part Number
5672-3QHM572D0.5-83.330-ND
Manufacturer
Manufacturer Product Number
3QHM572D0.5-83.330
Description
XTAL OSC SSXO 83.3300MHZ CMOS
Customer Reference
Detailed Description
83.33 MHz SSXO CMOS (Low EMI) Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
3QHM572D0.5-83.330 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
CMOS (Low EMI)
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±50ppm
Packaging
Strip
Operating Temperature
-45°C ~ 85°C
Part Status
Active
Spread Spectrum Bandwidth
-0.50%, Down Spread
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.055" (1.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 250
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.