Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3QHM53C0.5-68.100 | |
|---|---|
DigiKey Part Number | 5672-3QHM53C0.5-68.100-ND |
Manufacturer | |
Manufacturer Product Number | 3QHM53C0.5-68.100 |
Description | XTAL OSC SSXO 68.1000MHZ CMOS |
Customer Reference | |
Detailed Description | 68.1 MHz SSXO CMOS (Low EMI) Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 3QHM53C0.5-68.100 Models |
Category | Output CMOS (Low EMI) |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Strip | Operating Temperature -45°C ~ 85°C |
Part Status Active | Spread Spectrum Bandwidth ±0.50%, Center Spread |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3QHM53C0.125-68.100 | Mercury Electronic Ind., Co., Ltd. | 0 | 5672-3QHM53C0.125-68.100-ND | 0,00000 € | Parametric Equivalent |
| 3QHM53C0.25-68.100 | Mercury Electronic Ind., Co., Ltd. | 0 | 5672-3QHM53C0.25-68.100-ND | 0,00000 € | Parametric Equivalent |
| 3QHM53C1.0-68.100 | Mercury Electronic Ind., Co., Ltd. | 0 | 5672-3QHM53C1.0-68.100-ND | 0,00000 € | Parametric Equivalent |
| 3QHM53C1.5-68.100 | Mercury Electronic Ind., Co., Ltd. | 0 | 5672-3QHM53C1.5-68.100-ND | 0,00000 € | Parametric Equivalent |
| 3QHM53C2.0-68.100 | Mercury Electronic Ind., Co., Ltd. | 0 | 5672-3QHM53C2.0-68.100-ND | 0,00000 € | Parametric Equivalent |



