Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

25QHM53C1.0-72.000 | |
|---|---|
DigiKey Part Number | 5672-25QHM53C1.0-72.000-ND |
Manufacturer | |
Manufacturer Product Number | 25QHM53C1.0-72.000 |
Description | XTAL OSC SSXO 72.0000MHZ CMOS |
Customer Reference | |
Detailed Description | 72 MHz SSXO CMOS (Low EMI) Oscillator 2.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 25QHM53C1.0-72.000 Models |
Category | Output CMOS (Low EMI) |
Mfr | Voltage - Supply 2.5V |
Series | Frequency Stability ±50ppm |
Packaging Strip | Operating Temperature -45°C ~ 85°C |
Part Status Active | Spread Spectrum Bandwidth ±1.00%, Center Spread |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25QHM53C0.125-72.000 | Mercury Electronic Ind., Co., Ltd. | 0 | 5672-25QHM53C0.125-72.000-ND | 26,47400 € | Parametric Equivalent |
| 25QHM53C0.25-72.000 | Mercury Electronic Ind., Co., Ltd. | 0 | 5672-25QHM53C0.25-72.000-ND | 26,47400 € | Parametric Equivalent |
| 25QHM53C0.5-72.000 | Mercury Electronic Ind., Co., Ltd. | 0 | 5672-25QHM53C0.5-72.000-ND | 26,47400 € | Parametric Equivalent |
| 25QHM53C1.5-72.000 | Mercury Electronic Ind., Co., Ltd. | 0 | 5672-25QHM53C1.5-72.000-ND | 26,47400 € | Parametric Equivalent |
| 25QHM53C2.0-72.000 | Mercury Electronic Ind., Co., Ltd. | 0 | 5672-25QHM53C2.0-72.000-ND | 26,47400 € | Parametric Equivalent |
| Strip: | 250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 26,47400 € | 132,37 € |
| 10 | 16,97300 € | 169,73 € |
| 25 | 13,30960 € | 332,74 € |
| 50 | 11,34620 € | 567,31 € |
| 75 | 9,15347 € | 686,51 € |
| 100 | 7,26660 € | 726,66 € |
| 250 | 6,09380 € | 1 523,45 € |
| Unit Price without VAT: | 26,47400 € |
|---|---|
| Unit Price with VAT: | 31,76880 € |


