
| 25QHM53C0.125-19.440 | |
|---|---|
| DigiKey Part Number | 5672-25QHM53C0.125-19.440-ND | 
| Manufacturer | |
| Manufacturer Product Number | 25QHM53C0.125-19.440 | 
| Description | XTAL OSC SSXO 19.4400MHZ CMOS | 
| Customer Reference | |
| Detailed Description | 19.44 MHz SSXO CMOS (Low EMI) Oscillator 2.5V Enable/Disable 4-SMD, No Lead | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 25QHM53C0.125-19.440 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Strip | |
| Part Status | Active | |
| Base Resonator | ||
| Type | ||
| Frequency | 19.44 MHz | |
| Function | Enable/Disable | |
| Output | CMOS (Low EMI) | |
| Voltage - Supply | 2.5V | |
| Frequency Stability | ±50ppm | |
| Absolute Pull Range (APR) | - | |
| Operating Temperature | -45°C ~ 85°C | |
| Spread Spectrum Bandwidth | ±0.125%, Center Spread | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 4-SMD, No Lead | |
| Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
| Height - Seated (Max) | 0.047" (1.20mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 | 26,70400 € | 133,52 € | 
| 10 | 17,12000 € | 171,20 € | 
| 25 | 13,42520 € | 335,63 € | 
| 50 | 11,44500 € | 572,25 € | 
| 75 | 9,23307 € | 692,48 € | 
| 100 | 7,32990 € | 732,99 € | 
| 250 | 6,14684 € | 1 536,71 € | 
| Unit Price without VAT: | 26,70400 € | 
|---|---|
| Unit Price with VAT: | 32,04480 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France