
US5683KSE-AAA-000-RE | |
|---|---|
DigiKey Part Number | US5683KSE-AAA-000-RETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | US5683KSE-AAA-000-RE |
Description | MAGNETIC SWITCH UNIPOLAR TSOT3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect TSOT-23-3 |
Datasheet | Datasheet |
Category | Voltage - Supply 3.5V ~ 24V |
Mfr | Current - Supply (Max) 5mA |
Packaging Tape & Reel (TR) | Current - Output (Max) 50mA |
Part Status Active | Output Type Open Drain |
Function Unipolar Switch | Operating Temperature -40°C ~ 125°C (TA) |
Technology | Mounting Type Surface Mount |
Polarization South Pole | Supplier Device Package TSOT-23-3 |
Sensing Range 7.2mT Trip, 2mT Release | Package / Case TO-236-3, SC-59, SOT-23-3 |
Test Condition 25°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,25668 € | 2 566,80 € |
| Unit Price without VAT: | 0,25668 € |
|---|---|
| Unit Price with VAT: | 0,30802 € |

