
MLX92292LUA-AAA-000-CA | |
|---|---|
DigiKey Part Number | 413-MLX92292LUA-AAA-000-CATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MLX92292LUA-AAA-000-CA |
Description | MAGNETIC SWITCH LATCH TO92UA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch, Unipolar Switch Open Drain Hall Effect TO-92-3 |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V ~ 18V |
Mfr | Current - Supply (Max) 11.7µA |
Packaging Tape & Box (TB) | Current - Output (Max) 20mA |
Part Status Active | Output Type Open Drain |
Function Latch, Unipolar Switch | Features Programmable |
Technology | Operating Temperature -40°C ~ 150°C |
Polarization North Pole, South Pole | Mounting Type Through Hole |
Sensing Range 9mT Trip, -9mT Release | Supplier Device Package TO-92-3 |
Test Condition 25°C | Package / Case TO-226-3, TO-92-3 Short Body |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 0,49780 € | 3 733,50 € |
| Unit Price without VAT: | 0,49780 € |
|---|---|
| Unit Price with VAT: | 0,59736 € |

