
MLX92241LSE-BAA-034-SP | |
|---|---|
DigiKey Part Number | 413-MLX92241LSE-BAA-034-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX92241LSE-BAA-034-SP |
Description | MAGNETIC SWITCH LATCH TSOT23-3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Current Source Hall Effect TSOT-3L |
Datasheet | Datasheet |
Category | Current - Supply (Max) 17mA |
Mfr | Output Type Current Source |
Packaging Bulk | Features Temperature Compensated |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Function Unipolar Switch | Grade Automotive |
Technology | Qualification AEC-Q100 |
Polarization South Pole | Mounting Type Surface Mount |
Sensing Range 7.1mT Trip, 2mT Release | Supplier Device Package TSOT-3L |
Test Condition 25°C | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Supply 2.7V ~ 24V |
| Bulk: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,42890 € | 42,89 € |
| Unit Price without VAT: | 0,42890 € |
|---|---|
| Unit Price with VAT: | 0,51468 € |

