
MLX92235RSE-AAB-101-RE | |
|---|---|
DigiKey Part Number | 413-MLX92235RSE-AAB-101-RETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLX92235RSE-AAB-101-RE |
Description | 3-WIRE UPOWER OMNIPOLAR DIRECT S |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect TSOT-3L |
Datasheet | Datasheet |
Category | Voltage - Supply 1.6V ~ 3.6V |
Mfr | Current - Supply (Max) 10mA |
Packaging Tape & Reel (TR) | Current - Output (Max) 10mA |
Part Status Active | Output Type Open Drain |
Function Omnipolar Switch | Operating Temperature -40°C ~ 105°C |
Technology | Mounting Type Surface Mount |
Polarization North Pole, South Pole | Supplier Device Package TSOT-3L |
Sensing Range ±5mT Trip, ±0.4mT Release | Package / Case TO-236-3, SC-59, SOT-23-3 |
Test Condition -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,17448 € | 1 744,80 € |
| 20 000 | 0,17098 € | 3 419,60 € |
| 30 000 | 0,16923 € | 5 076,90 € |
| 50 000 | 0,16728 € | 8 364,00 € |
| Unit Price without VAT: | 0,17448 € |
|---|---|
| Unit Price with VAT: | 0,20938 € |

