
MLX92213ELD-AAA-000-SP | |
---|---|
DigiKey Part Number | MLX92213ELD-AAA-000-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX92213ELD-AAA-000-SP |
Description | MAGNETIC SWITCH LATCH 6UTQFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Push-Pull Hall Effect 6-UTQFN (1.5x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 5mT Trip, -5mT Release | |
Test Condition | -40°C ~ 85°C | |
Voltage - Supply | 1.6V ~ 3.6V | |
Current - Supply (Max) | 86µA | |
Current - Output (Max) | 10mA | |
Output Type | Push-Pull | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-UTQFN (1.5x2) | |
Package / Case | 6-XFDFN Exposed Pad | |
Base Product Number |
Bulk: | 100 |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 0,30920 € | 30,92 € |
Unit Price without VAT: | 0,30920 € |
---|---|
Unit Price with VAT: | 0,37104 € |