
MLX92211LSE-BAA-203-RE | |
|---|---|
DigiKey Part Number | MLX92211LSE-BAA-203-RE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLX92211LSE-BAA-203-RE |
Description | MAGNETIC SWITCH LATCH TSOT23-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect TSOT-23-3 |
Datasheet | Datasheet |
Category | Current - Output (Max) 75mA |
Mfr | Output Type Open Drain |
Packaging Tape & Reel (TR) | Features Temperature Compensated |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Function Latch | Mounting Type Surface Mount |
Technology | Supplier Device Package TSOT-23-3 |
Voltage - Supply 2.7V ~ 24V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Supply (Max) 4.5mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,30096 € | 3 009,60 € |
| Unit Price without VAT: | 0,30096 € |
|---|---|
| Unit Price with VAT: | 0,36115 € |

