
MLX91221KDF-ABF-050-SP | |
|---|---|
DigiKey Part Number | 413-MLX91221KDF-ABF-050-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX91221KDF-ABF-050-SP |
Description | CURRENT SENSOR HE 50A 16-SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 50A 1 Channel Hall Effect Bidirectional 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Fixed, Voltage | |
Sensitivity | 25mV/A | |
Frequency | DC ~ 300kHz | |
Linearity | ±0.6% | |
Accuracy | - | |
Voltage - Supply | 3.135V ~ 3.465V | |
Response Time | 2µs | |
Current - Supply (Max) | 26mA | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Bulk: | 39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,63000 € | 3,63 € |
| 5 | 3,24600 € | 16,23 € |
| 10 | 3,10600 € | 31,06 € |
| 25 | 2,93880 € | 73,47 € |
| 50 | 2,82380 € | 141,19 € |
| 100 | 2,71870 € | 271,87 € |
| 500 | 2,50700 € | 1 253,50 € |
| 1 000 | 2,42818 € | 2 428,18 € |
| Unit Price without VAT: | 3,63000 € |
|---|---|
| Unit Price with VAT: | 4,35600 € |

