
MLX91211LUA-ABT-530-SP | |
|---|---|
DigiKey Part Number | 413-MLX91211LUA-ABT-530-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX91211LUA-ABT-530-SP |
Description | CURRENT SENSOR HE TO-92-3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1 Channel Hall Effect Bidirectional TO-226-3, TO-92-3 Short Body |
Datasheet | Datasheet |
Category | Linearity ±0.9% |
Mfr | Voltage - Supply 3.135V ~ 5.5V |
Packaging Bulk | Response Time 10µs |
Part Status Active | Current - Supply (Max) 8mA |
For Measuring AC/DC | Operating Temperature -40°C ~ 150°C |
Sensor Type | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Ratiometric, Voltage | Package / Case TO-226-3, TO-92-3 Short Body |
Sensitivity 50mV/mT | Supplier Device Package TO-92-3 |
Frequency DC ~ 40kHz |
| Bulk: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,06680 € | 106,68 € |
| Unit Price without VAT: | 1,06680 € |
|---|---|
| Unit Price with VAT: | 1,28016 € |

