Current Sensor 45mT 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLX91207LDC-CAA-007-TU

DigiKey Part Number
MLX91207LDC-CAA-007-TU-ND
Manufacturer
Manufacturer Product Number
MLX91207LDC-CAA-007-TU
Description
CURRENT SENSOR HE/OL 45MT 8-SOIC
Customer Reference
Detailed Description
Current Sensor 45mT 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Linearity
±0.1%
Mfr
Accuracy
±0.1%
Packaging
Tube
Voltage - Supply
5V
Part Status
Discontinued at DigiKey
Response Time
8µs
For Measuring
AC/DC
Current - Supply (Max)
12mA
Sensor Type
Operating Temperature
-40°C ~ 150°C
Current - Sensing
Polarization
Bidirectional
Number of Channels
1
Mounting Type
Output
Ratiometric, Voltage (Selectable)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Sensitivity
10mV/mT
Supplier Device Package
8-SOIC
Frequency
DC ~ 60kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types