
MLX90615SSG-DAA-000-TU | |
|---|---|
DigiKey Part Number | MLX90615SSG-DAA-000-TU-ND |
Manufacturer | |
Manufacturer Product Number | MLX90615SSG-DAA-000-TU |
Description | SENSOR DGTL -40C-85C TO46-4 |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Infrared (IR) -40°C ~ 85°C 15 b TO-46-4 |
Datasheet | Datasheet |
EDA/CAD Models | MLX90615SSG-DAA-000-TU Models |
Category | Features Programmable Resolution, Sleep Mode |
Manufacturer Melexis Technologies NV | Accuracy - Highest (Lowest) ±0.5°C (±3°C) |
Packaging Tube | Test Condition 0°C ~ 60°C (60°C ~ 115°C) |
Part Status Obsolete | Operating Temperature -20°C ~ 85°C |
Sensor Type Digital, Infrared (IR) | Mounting Type Through Hole |
Sensing Temperature - Local -40°C ~ 85°C | Grade Automotive |
Sensing Temperature - Remote -40°C ~ 115°C (IR) | Qualification AEC-Q100 |
Output Type PWM, SMBus | Package / Case TO-46-4 Metal Can |
Voltage - Supply 2.6V ~ 3.6V | Supplier Device Package TO-46-4 |
Resolution 15 b | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLX90614ESF-DAA-000-TU | Melexis Technologies NV | 0 | MLX90614ESF-DAA-000-TU-ND | 6,53808 € | Similar |
| MLX90632SLD-DCB-000-RE | Melexis Technologies NV | 3 266 | 413-MLX90632SLD-DCB-000-RECT-ND | 9,99000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 045 | 8,52176 € | 8 905,24 € |
| Unit Price without VAT: | 8,52176 € |
|---|---|
| Unit Price with VAT: | 10,22611 € |



