
MLX81109KLW-CAE-100-SP | |
|---|---|
DigiKey Part Number | 413-MLX81109KLW-CAE-100-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX81109KLW-CAE-100-SP |
Description | IC MINI LIN 32KB FL 12 I/O 20QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | - Microcontroller IC FLASH (32kB), EEPROM (380 B) 20-VQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Program Memory Type | FLASH (32kB), EEPROM (380 B) | |
Controller Series | - | |
RAM Size | 1K x 8 | |
Interface | SPI | |
Number of I/O | 12 | |
Voltage - Supply | 5.5V ~ 18V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VQFN Exposed Pad | |
Supplier Device Package | 20-QFN (5x5) | |
Base Product Number |
| Bulk: | 73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,43000 € | 5,43 € |
| 10 | 4,16600 € | 41,66 € |
| 25 | 3,85080 € | 96,27 € |
| 100 | 3,50400 € | 350,40 € |
| 250 | 3,33872 € | 834,68 € |
| 500 | 3,23912 € | 1 619,56 € |
| 1 000 | 3,15716 € | 3 157,16 € |
| 2 500 | 3,07062 € | 7 676,55 € |
| Unit Price without VAT: | 5,43000 € |
|---|---|
| Unit Price with VAT: | 6,51600 € |

