
MLX81109KLW-CAE-100-RE | |
---|---|
DigiKey Part Number | 413-MLX81109KLW-CAE-100-RETR-ND - Tape & Reel (TR) 413-MLX81109KLW-CAE-100-RECT-ND - Cut Tape (CT) 413-MLX81109KLW-CAE-100-REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLX81109KLW-CAE-100-RE |
Description | IC MINI LIN 32KB FL 12 I/O 20QFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | - Microcontroller IC FLASH (32kB), EEPROM (380 B) 20-VQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Program Memory Type | FLASH (32kB), EEPROM (380 B) | |
Controller Series | - | |
RAM Size | 1K x 8 | |
Interface | SPI | |
Number of I/O | 12 | |
Voltage - Supply | 5.5V ~ 18V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VQFN Exposed Pad | |
Supplier Device Package | 20-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,32000 € | 5,32 € |
10 | 4,08200 € | 40,82 € |
25 | 3,77320 € | 94,33 € |
100 | 3,43350 € | 343,35 € |
250 | 3,27160 € | 817,90 € |
500 | 3,17402 € | 1 587,01 € |
1 000 | 3,09367 € | 3 093,67 € |
2 500 | 3,00890 € | 7 522,25 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 2,95779 € | 14 788,95 € |
Unit Price without VAT: | 5,32000 € |
---|---|
Unit Price with VAT: | 6,38400 € |