

MLX81106KDC-CAA-000-RE | |
---|---|
DigiKey Part Number | MLX81106KDC-CAA-000-RETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLX81106KDC-CAA-000-RE |
Description | IC LIN SWITCH IO CTRL 8SOIC |
Customer Reference | |
Detailed Description | 16-Bit RISC - LIN Controller Microcontroller IC FLASH (24kB), EEPROM (384 B) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | LIN Controller | |
Core Processor | 16-Bit RISC | |
Program Memory Type | FLASH (24kB), EEPROM (384 B) | |
Controller Series | - | |
RAM Size | 1K x 8 | |
Interface | SPI | |
Number of I/O | 4 | |
Voltage - Supply | 5.5V ~ 18V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |