
MLX80051KLW-CAA-100-RE | |
|---|---|
DigiKey Part Number | 413-MLX80051KLW-CAA-100-RETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLX80051KLW-CAA-100-RE |
Description | IC TRANSCEIVER 5V 70MA 20QFN |
Customer Reference | |
Detailed Description | Transceiver LINbus 20-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | LINbus | |
Number of Drivers/Receivers | - | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 5V ~ 27V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VQFN Exposed Pad | |
Supplier Device Package | 20-QFN (5x5) | |
Base Product Number |

