
MLX75123SLA-ABA-000-RE | |
|---|---|
DigiKey Part Number | MLX75123SLA-ABA-000-RE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLX75123SLA-ABA-000-RE |
Description | TOF COMPANION CHIP |
Customer Reference | |
Detailed Description | Time to Flight to Digital Converter IC Capacitive Input I2C Output 84-AQFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Time to Flight to Digital Converter | |
Input Type | Capacitive | |
Output Type | I2C | |
Operating Temperature | -20°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 84-VFQFN Dual Rows, Exposed Pad | |
Supplier Device Package | 84-AQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 300 | 9,93285 € | 12 912,70 € |
| Unit Price without VAT: | 9,93285 € |
|---|---|
| Unit Price with VAT: | 11,91942 € |

