
MLX75023STF-BAA-001-TR | |
|---|---|
DigiKey Part Number | MLX75023STF-BAA-001-TR-ND |
Manufacturer | |
Manufacturer Product Number | MLX75023STF-BAA-001-TR |
Description | TOF SENSOR, WITH COVER TAPE |
Customer Reference | |
Detailed Description | 3D Time of Flight Image Sensor 320H x 240V 15µm x 15µm 44-WLBGA (6.6x5.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | 3D Time of Flight | |
Pixel Size | 15µm x 15µm | |
Active Pixel Array | 320H x 240V | |
Frames per Second | 600.0 | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 44-UFBGA, WLBGA | |
Supplier Device Package | 44-WLBGA (6.6x5.5) | |
Operating Temperature | -20°C ~ 85°C | |
Base Product Number |

