
EVB83203 | |
|---|---|
DigiKey Part Number | 413-EVB83203-ND |
Manufacturer | |
Manufacturer Product Number | EVB83203 |
Description | EVAL BOARD FOR MLX83202 MLX83203 |
Customer Reference | |
Detailed Description | MLX83202, MLX83203 - Gate Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Power Management | |
Function | Gate Driver | |
Embedded | - | |
Utilized IC / Part | MLX83202, MLX83203 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,82000 € | 121,82 € |
| Unit Price without VAT: | 121,82000 € |
|---|---|
| Unit Price with VAT: | 146,18400 € |


