



B57164K0101J052 | |
|---|---|
DigiKey Part Number | 495-B57164K0101J052CT-ND - Cut Tape (CT) 495-B57164K0101J052TR-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B57164K0101J052 |
Description | THERMISTOR NTC 100OHM 3200K DISC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100 Disc, 5.5mm Dia x 5.0mm W |
Datasheet | Datasheet |
EDA/CAD Models | B57164K0101J052 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100 | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | 3200K | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 450 mW | |
Length - Lead Wire | - | |
Mounting Type | Through Hole | |
Package / Case | Disc, 5.5mm Dia x 5.0mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 5 | 0,57800 € | 2,89 € |
| 10 | 0,54800 € | 5,48 € |
| 25 | 0,51240 € | 12,81 € |
| 50 | 0,48800 € | 24,40 € |
| 100 | 0,46570 € | 46,57 € |
| 500 | 0,42086 € | 210,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,36089 € | 541,34 € |
| 3 000 | 0,34764 € | 1 042,92 € |
| 4 500 | 0,34040 € | 1 531,80 € |
| 7 500 | 0,33179 € | 2 488,42 € |
| 10 500 | 0,32642 € | 3 427,41 € |
| 15 000 | 0,32096 € | 4 814,40 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,79200 € |

