
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MED | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Male to Male | |
Length | 19.685" (500.00mm) | |
Color | Blue | |
Wire Gauge | 24 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,61000 € | 15,61 € |
| 10 | 13,26700 € | 132,67 € |
| 25 | 12,43600 € | 310,90 € |
| 50 | 11,84240 € | 592,12 € |
| 100 | 11,27730 € | 1 127,73 € |
| 250 | 10,57184 € | 2 642,96 € |
| 500 | 10,06784 € | 5 033,92 € |
| Unit Price without VAT: | 15,61000 € |
|---|---|
| Unit Price with VAT: | 18,73200 € |

