
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MED | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Male to Male | |
Length | 19.685" (500.00mm) | |
Color | Blue | |
Wire Gauge | 24 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,19000 € | 17,19 € |
| 10 | 14,60800 € | 146,08 € |
| 25 | 13,69360 € | 342,34 € |
| 50 | 13,03980 € | 651,99 € |
| 100 | 12,41780 € | 1 241,78 € |
| 250 | 11,64108 € | 2 910,27 € |
| 500 | 11,08616 € | 5 543,08 € |
| Unit Price without VAT: | 17,19000 € |
|---|---|
| Unit Price with VAT: | 20,62800 € |

