New at DigiKey
Jumper Wire Male to Male 19.685" (500.00mm) 24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCGPB

DigiKey Part Number
4375-CCGPB-ND
Manufacturer
Manufacturer Product Number
CCGPB
Description
CBL ASSY CLIP GRASP TYPE - PIN C
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Jumper Wire Male to Male 19.685" (500.00mm) 24 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MED
Series
Packaging
Bag
Part Status
Active
Style
Male to Male
Length
19.685" (500.00mm)
Color
Black
Wire Gauge
24 AWG
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
117,19000 €17,19 €
1014,60800 €146,08 €
2513,69360 €342,34 €
5013,03980 €651,99 €
10012,41780 €1 241,78 €
25011,64108 €2 910,27 €
50011,08616 €5 543,08 €
Unit Price without VAT:17,19000 €
Unit Price with VAT:20,62800 €