
UF80AM23-BTHR-F | |
---|---|
DigiKey Part Number | 1570-UF80AM23-BTHR-F-ND |
Manufacturer | |
Manufacturer Product Number | UF80AM23-BTHR-F |
Description | AC FAN AXIAL 80X80X38MM 230V, HI |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 80mm L x 80mm H Ball 34.0 CFM (0.952m³/min) 2 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 38.00mm | |
Air Flow | 34.0 CFM (0.952m³/min) | |
Static Pressure | 0.260 in H2O (64.8 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 40.0dB(A) | |
Power (Watts) | 11.00W | |
RPM | 3250 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | -40 ~ 194°F (-40 ~ 90°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 0.070A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Metal | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 36,81000 € | 36,81 € |
10 | 30,01100 € | 300,11 € |
40 | 26,24025 € | 1 049,61 € |
80 | 24,50163 € | 1 960,13 € |
120 | 24,01842 € | 2 882,21 € |
Unit Price without VAT: | 36,81000 € |
---|---|
Unit Price with VAT: | 44,17200 € |