Fan 230VAC Ball 2 Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UF22F23-BTHR

DigiKey Part Number
1570-1857-ND
Manufacturer
Manufacturer Product Number
UF22F23-BTHR
Description
FAN AXIAL 223X60MM BALL 230VAC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan 230VAC Ball 2 Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mechatronics Fan Group
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
230VAC
Size / Dimension
-
Width
-
Air Flow
-
Static Pressure
-
Bearing Type
Ball
Fan Type
-
Features
-
Noise
-
Power (Watts)
-
RPM
-
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
-40 ~ 158°F (-40 ~ 70°C)
Approval Agency
CE
Weight
-
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
-
Material - Blade
-
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
166,69000 €66,69 €
1652,12875 €834,06 €
Unit Price without VAT:66,69000 €
Unit Price with VAT:80,02800 €