
UF180(55)APA23-H1C4A | |
---|---|
DigiKey Part Number | 1570-1848-ND |
Manufacturer | |
Manufacturer Product Number | UF180(55)APA23-H1C4A |
Description | FAN IMP MTRZD 182X55MM 230VAC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 230VAC Round - 182mm Dia Ball 264.6 CFM (7.41m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Round - 182mm Dia | |
Width | 55.00mm | |
Air Flow | 264.6 CFM (7.41m³/min) | |
Static Pressure | 1.400 in H2O (348.7 Pa) | |
Bearing Type | Ball | |
Fan Type | Motorized Impellers | |
Features | Permanent Split Capacitor Motor, Thermal Overload Protector (TOP) | |
Noise | 67.0dB(A) | |
Power (Watts) | 78.0W | |
RPM | 2800 RPM | |
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -40 ~ 122°F (-40 ~ 50°C) | |
Approval Agency | CE, cETL, ETL, TUV | |
Weight | 2.6 lbs (1.2 kg) | |
Current Rating (Amps) | 0.340A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Polyamide (PA), Nylon | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 62,89900 € | 628,99 € |
Unit Price without VAT: | 62,89900 € |
---|---|
Unit Price with VAT: | 75,47880 € |