
MS1751H12B1+6-FHR | |
|---|---|
DigiKey Part Number | MS1751H12B1+6-FHR-ND |
Manufacturer | |
Manufacturer Product Number | MS1751H12B1+6-FHR |
Description | FAN AXIAL 171X51.5MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Rectangular/Rounded - 171mm L x 153mm H Ball 418.0 CFM (11.70m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Features Auto Restart, PWM Control, Speed Sensor (Tach) |
Series | Noise 71.0dB(A) |
Packaging Bulk | RPM |
Part Status Active | Termination 4 Wire Leads |
Voltage - Rated | Weight 1.5 lbs (670.0 g) |
Size / Dimension Rectangular/Rounded - 171mm L x 153mm H | Current Rating (Amps) 6.30A |
Width 51.50mm | Material - Frame Aluminum |
Air Flow 418.0 CFM (11.70m³/min) | Material - Blade Plastic |
Static Pressure 1.640 in H2O (408.5 Pa) | Base Product Number |
Bearing Type Ball |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 45,61350 € | 912,27 € |
| Unit Price without VAT: | 45,61350 € |
|---|---|
| Unit Price with VAT: | 54,73620 € |

