Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 31.7 CFM (0.888m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MR6025H24B-RSR

DigiKey Part Number
1570-MR6025H24B-RSR-ND
Manufacturer
Manufacturer Product Number
MR6025H24B-RSR
Description
FAN AXIAL 60X25.5MM 24VDC WIRE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 31.7 CFM (0.888m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bearing Type
Ball
Mfr
Fan Type
Series
Features
Auto Restart
Packaging
Bulk
Noise
46.0dB(A)
Part Status
Active
RPM
Voltage - Rated
Termination
2 Wire Leads
Size / Dimension
Square - 60mm L x 60mm H
Current Rating (Amps)
0.160A
Width
25.50mm
Material - Frame
Plastic
Air Flow
31.7 CFM (0.888m³/min)
Material - Blade
Plastic
Static Pressure
0.480 in H2O (119.6 Pa)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,28000 €10,28 €
108,48400 €84,84 €
257,79160 €194,79 €
507,28920 €364,46 €
1006,81070 €681,07 €
3006,18727 €1 856,18 €
Manufacturers Standard Package
Unit Price without VAT:10,28000 €
Unit Price with VAT:12,33600 €