
MC8038E12B-FSR | |
|---|---|
DigiKey Part Number | 1570-1696-ND |
Manufacturer | |
Manufacturer Product Number | MC8038E12B-FSR |
Description | FAN AXIAL 80X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 81.5 CFM (2.28m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 38.00mm | |
Air Flow | 81.5 CFM (2.28m³/min) | |
Static Pressure | 0.840 in H2O (209.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Thermal Overload Protector (TOP) | |
Noise | 52.1dB(A) | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | cUL, TUV, UL | |
Weight | 0.397 lb (180.08 g) | |
Current Rating (Amps) | 0.930A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 € | 15,33 € |
| 10 | 12,59700 € | 125,97 € |
| 25 | 11,55840 € | 288,96 € |
| 50 | 10,80740 € | 540,37 € |
| 100 | 10,09460 € | 1 009,46 € |
| 250 | 9,21840 € | 2 304,60 € |
| 500 | 9,03630 € | 4 518,15 € |
| Unit Price without VAT: | 15,33000 € |
|---|---|
| Unit Price with VAT: | 18,39600 € |










