Fan Blower 12VDC Square/Rounded - 51mm L x 51mm H Ball 3.0 CFM (0.084m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B5015M12B-BSR

DigiKey Part Number
B5015M12B-BSR-ND
Manufacturer
Manufacturer Product Number
B5015M12B-BSR
Description
FAN BLOWER 51X15.7MM 12VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Blower 12VDC Square/Rounded - 51mm L x 51mm H Ball 3.0 CFM (0.084m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square/Rounded - 51mm L x 51mm H
Width
15.70mm
Air Flow
3.0 CFM (0.084m³/min)
Static Pressure
0.350 in H2O (87.2 Pa)
Bearing Type
Ball
Fan Type
Features
Thermal Overload Protector (TOP)
Noise
35.0dB(A)
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE, cUL, TUV, UL
Weight
0.062 lb (28.12 g)
Current Rating (Amps)
0.130A
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1006,81070 €681,07 €
Manufacturers Standard Package
Unit Price without VAT:6,81070 €
Unit Price with VAT:8,17284 €